Pin Contact 20-24 AWG Size 20 PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030-1997-022

DigiKey Part Number
1003-030-1997-022-ND
Manufacturer
Manufacturer Product Number
030-1997-022
Description
38999 - STYLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 20 PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1111,35000 Kč111,35 Kč
1094,70400 Kč947,04 Kč
2588,76360 Kč2 219,09 Kč
5084,52840 Kč4 226,42 Kč
10080,49100 Kč8 049,10 Kč
25075,45164 Kč18 862,91 Kč
50071,85122 Kč35 925,61 Kč
1 00068,42429 Kč68 424,29 Kč
2 50064,14541 Kč160 363,52 Kč
Manufacturers Standard Package
Unit Price without VAT:111,35000 Kč
Unit Price with VAT:134,73350 Kč