
030-2097-015 | |
|---|---|
DigiKey Part Number | 1003-030-2097-015-ND |
Manufacturer | |
Manufacturer Product Number | 030-2097-015 |
Description | 38999 - STYLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,11900 Kč | 1 161,19 Kč |
| 25 | 108,83680 Kč | 2 720,92 Kč |
| 50 | 103,63780 Kč | 5 181,89 Kč |
| 100 | 98,69060 Kč | 9 869,06 Kč |
| 250 | 92,51216 Kč | 23 128,04 Kč |
| 500 | 88,09920 Kč | 44 049,60 Kč |
| 1 000 | 83,89751 Kč | 83 897,51 Kč |
| 2 500 | 78,65196 Kč | 196 629,90 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |


