
IS25LP080D-JNLA3 | |
---|---|
DigiKey Part Number | 706-IS25LP080D-JNLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP080D-JNLA3 |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 16,08100 Kč | 160,81 Kč |
25 | 15,63920 Kč | 390,98 Kč |
50 | 15,30180 Kč | 765,09 Kč |
100 | 14,96220 Kč | 1 496,22 Kč |
300 | 14,42270 Kč | 4 326,81 Kč |
500 | 14,17190 Kč | 7 085,95 Kč |
1 000 | 13,83216 Kč | 13 832,16 Kč |
5 000 | 13,05329 Kč | 65 266,45 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |