
IS25LP016D-JNLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP016D-JNLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP016D-JNLA3 |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 32,42920 Kč | 810,73 Kč |
| 50 | 31,71120 Kč | 1 585,56 Kč |
| 100 | 30,99090 Kč | 3 099,09 Kč |
| 300 | 29,84797 Kč | 8 954,39 Kč |
| 500 | 29,31782 Kč | 14 658,91 Kč |
| 1 000 | 28,60243 Kč | 28 602,43 Kč |
| 5 000 | 26,97130 Kč | 134 856,50 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




