8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP080D-JNLA3-TR

DigiKey Part Number
706-IS25LP080D-JNLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LP080D-JNLA3-TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
40µs, 800µs
Access Time
7 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,68276 Kč38 048,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,68276 Kč
Unit Price with VAT:15,34614 Kč