
IVT-S CONNECTOR SET | |
|---|---|
DigiKey Part Number | 4423-IVT-SCONNECTORSET-ND |
Manufacturer | |
Manufacturer Product Number | IVT-S CONNECTOR SET |
Description | CONNECTOR SET - ISA-SCALE IVT-S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Set For IVT-S Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Set | |
For Use With/Related Products | IVT-S Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,72000 Kč | 1 382,72 Kč |
| 10 | 1 016,05100 Kč | 10 160,51 Kč |
| 25 | 917,08360 Kč | 22 927,09 Kč |
| 50 | 855,20240 Kč | 42 760,12 Kč |
| 100 | 802,64230 Kč | 80 264,23 Kč |
| 250 | 745,13084 Kč | 186 282,71 Kč |
| Unit Price without VAT: | 1 382,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,09120 Kč |








