
IVT-S-1K-U3-I-CAN1-12/24 | |
|---|---|
DigiKey Part Number | 4423-IVT-S-1K-U3-I-CAN1-12/24-ND |
Manufacturer | |
Manufacturer Product Number | IVT-S-1K-U3-I-CAN1-12/24 |
Description | CURRENT SENSOR SHUNT 1000A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 3 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Output CAN Bus |
Mfr | Linearity 0.01% |
Series | Accuracy ±0.4% |
Packaging Tray | Voltage - Supply 5.5V ~ 40V |
Part Status Active | Current - Supply (Max) 80mA |
For Measuring DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 3 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 511,04000 Kč | 9 511,04 Kč |
| 24 | 6 928,87625 Kč | 166 293,03 Kč |
| Unit Price without VAT: | 9 511,04000 Kč |
|---|---|
| Unit Price with VAT: | 11 508,35840 Kč |








