
IVT-S-1K-U3-I-CAN2-12/24 | |
|---|---|
DigiKey Part Number | 4423-IVT-S-1K-U3-I-CAN2-12/24-ND |
Manufacturer | |
Manufacturer Product Number | IVT-S-1K-U3-I-CAN2-12/24 |
Description | CURRENT SENSOR SHUNT 1000A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 3 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity 0.01% |
Mfr | Accuracy ±0.4% |
Series | Voltage - Supply 5.5V ~ 40V |
Packaging Tray | Current - Supply (Max) 80mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Number of Channels 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 658,03000 Kč | 9 658,03 Kč |
| 24 | 7 040,88333 Kč | 168 981,20 Kč |
| Unit Price without VAT: | 9 658,03000 Kč |
|---|---|
| Unit Price with VAT: | 11 686,21630 Kč |











