
KIT - IVT-S-1K-U3-I-CAN2 W/ HARNESS | |
|---|---|
DigiKey Part Number | 4423-KIT-IVT-S-1K-U3-I-CAN2W/HARNESS-ND |
Manufacturer | |
Manufacturer Product Number | KIT - IVT-S-1K-U3-I-CAN2 W/ HARNESS |
Description | KIT - IVT-S-2K5-U0-I-CAN1-12/24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 3 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Number of Channels 3 |
Mfr | Linearity 0.01% |
Series | Accuracy ±0.4% |
Packaging Tray | Voltage - Supply 5.5V ~ 40V |
Part Status Active | Polarization Bidirectional |
For Measuring DC | Mounting Type |
Sensor Type | Package / Case Module |
Current - Sensing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 225,11000 Kč | 11 225,11 Kč |
| Unit Price without VAT: | 11 225,11000 Kč |
|---|---|
| Unit Price with VAT: | 13 582,38310 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| IVT-S-1K-U3-I-CAN2-12/24 | CURRENT SENSOR SHUNT 1000A | 1 |
| 166458 | WIRE HARNESS - SUITS IVT-S U3 SE | 1 |


