
KIT - IVT-S-300-U0-I-CAN1-12/24 W/ CONNECTOR | |
|---|---|
DigiKey Part Number | 4423-KIT-IVT-S-300-U0-I-CAN1-12/24W/CONNECTOR-ND |
Manufacturer | |
Manufacturer Product Number | KIT - IVT-S-300-U0-I-CAN1-12/24 W/ CONNECTOR |
Description | CURRENT SENSOR SHUNT 300A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Output CAN Bus |
Mfr | Linearity 0.01% |
Series | Accuracy ±0.4% |
Packaging Tray | Voltage - Supply 5.5V ~ 40V |
Part Status Active | Current - Supply (Max) 80mA |
For Measuring DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 238,22000 Kč | 7 238,22 Kč |
| 5 | 6 801,84000 Kč | 34 009,20 Kč |
| 24 | 6 452,39667 Kč | 154 857,52 Kč |
| Unit Price without VAT: | 7 238,22000 Kč |
|---|---|
| Unit Price with VAT: | 8 758,24620 Kč |





