Similar
Similar

IVT-S-500-U3-I-CAN1-12/24 | |
|---|---|
DigiKey Part Number | 4423-IVT-S-500-U3-I-CAN1-12/24-ND |
Manufacturer | |
Manufacturer Product Number | IVT-S-500-U3-I-CAN1-12/24 |
Description | CURRENT SENSOR SHUNT 500A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 3 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Output CAN Bus |
Mfr | Linearity 0.01% |
Series | Accuracy ±0.4% |
Packaging Tray | Voltage - Supply 5.5V ~ 40V |
Part Status Active | Current - Supply (Max) 80mA |
For Measuring DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 3 | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KIT - IVT-S-500-U3-I-CAN1-12/24 W/ CONNECTOR | Isabellenhuette USA | 13 | 4423-KIT-IVT-S-500-U3-I-CAN1-12/24W/CONNECTOR-ND | 8 624,72000 Kč | Similar |
| SSD-500A-C-T | Bourns Inc. | 8 | 118-SSD-500A-C-T-ND | 4 085,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6 854,35958 Kč | 164 504,63 Kč |
| Unit Price without VAT: | 6 854,35958 Kč |
|---|---|
| Unit Price with VAT: | 8 293,77509 Kč |






