IVT-S-2K5-U3-I-CAN1-12/24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Isabellenhuette USA
In Stock: 44
Unit Price: 9 014,44000 Kč
Datasheet
Current Sensor 2500A 3 Channel Shunt Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVT-S-2K5-U3-I-CAN1-12/24

DigiKey Part Number
4423-IVT-S-2K5-U3-I-CAN1-12/24-ND
Manufacturer
Manufacturer Product Number
IVT-S-2K5-U3-I-CAN1-12/24
Description
CURRENT SENSOR SHUNT 2500A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 2500A 3 Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CAN Bus
Mfr
Linearity
0.01%
Series
Accuracy
±0.4%
Packaging
Tray
Voltage - Supply
5.5V ~ 40V
Part Status
Active
Current - Supply (Max)
80mA
For Measuring
DC
Operating Temperature
-40°C ~ 105°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
3
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KIT - IVT-S-2K5-U3-I-CAN1-12/24 W/ CONNECTORIsabellenhuette USA444423-KIT-IVT-S-2K5-U3-I-CAN1-12/24W/CONNECTOR-ND9 014,44000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
247 189,81125 Kč172 555,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 189,81125 Kč
Unit Price with VAT:8 699,67161 Kč