

LFTCXO073006 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO073006TR-ND - Tape & Reel (TR) 1923-LFTCXO073006CT-ND - Cut Tape (CT) 1923-LFTCXO073006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO073006 |
Description | XTAL OSC TCXO 52.0000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 52 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,44000 Kč | 78,44 Kč |
| 10 | 68,22300 Kč | 682,23 Kč |
| 25 | 64,50680 Kč | 1 612,67 Kč |
| 50 | 61,83960 Kč | 3 091,98 Kč |
| 100 | 59,28460 Kč | 5 928,46 Kč |
| 250 | 56,66308 Kč | 14 165,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,83625 Kč | 234 181,25 Kč |
| Unit Price without VAT: | 78,44000 Kč |
|---|---|
| Unit Price with VAT: | 94,91240 Kč |











