24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2141-A10-GM

DigiKey Part Number
336-4360-ND
Manufacturer
Manufacturer Product Number
SI2141-A10-GM
Description
IC VIDEO TUNER 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Video Tuner IC GPIO 24-QFN (3x3) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Tuner
Applications
Consumer Video
Standards
-
Control Interface
GPIO
Voltage - Supply
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 424
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,91000 Kč47,91 Kč
1035,53600 Kč355,36 Kč
2532,42800 Kč810,70 Kč
10029,01620 Kč2 901,62 Kč
49026,43667 Kč12 953,97 Kč
98025,62537 Kč25 112,86 Kč
1 47025,21903 Kč37 071,97 Kč
2 94024,62326 Kč72 392,38 Kč
5 39024,18935 Kč130 380,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,91000 Kč
Unit Price with VAT:57,97110 Kč