
UJWIFI026 | |
---|---|
DigiKey Part Number | UJWIFI026TR-ND - Tape & Reel (TR) UJWIFI026CT-ND - Cut Tape (CT) UJWIFI026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJWIFI026 |
Description | XTAL OSC XO 26.0000MHZ SNWV SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,54000 Kč | 28,54 Kč |
10 | 24,82900 Kč | 248,29 Kč |
25 | 23,47960 Kč | 586,99 Kč |
50 | 22,50880 Kč | 1 125,44 Kč |
100 | 21,57780 Kč | 2 157,78 Kč |
250 | 20,40592 Kč | 5 101,48 Kč |
500 | 19,56186 Kč | 9 780,93 Kč |
1 000 | 18,75346 Kč | 18 753,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,90977 Kč | 44 729,31 Kč |
6 000 | 14,84138 Kč | 89 048,28 Kč |
Unit Price without VAT: | 28,54000 Kč |
---|---|
Unit Price with VAT: | 34,53340 Kč |