
RTX-2016BD32-S-52.000-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RTX-2016BD32-S-52.000-TR-NS1TR-ND - Tape & Reel (TR) 2151-RTX-2016BD32-S-52.000-TR-NS1CT-ND - Cut Tape (CT) 2151-RTX-2016BD32-S-52.000-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2016BD32-S-52.000-TR-NS1 |
Description | XTAL OSC TCXO 52MHZ 2.8V CLP SNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RTX-2016BD32-S-52.000-TR-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 50 | 39,24520 Kč | 1 962,26 Kč |
| 100 | 37,62210 Kč | 3 762,21 Kč |
| 250 | 35,57900 Kč | 8 894,75 Kč |
| 500 | 34,10916 Kč | 17 054,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,92118 Kč | 28 921,18 Kč |
| 2 000 | 27,72776 Kč | 55 455,52 Kč |
| 3 000 | 27,05291 Kč | 81 158,73 Kč |
| 5 000 | 26,22671 Kč | 131 133,55 Kč |
| 7 000 | 25,69675 Kč | 179 877,25 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |





