
SX1281IMLTRT | |
|---|---|
DigiKey Part Number | SX1281IMLTRTTR-ND - Tape & Reel (TR) SX1281IMLTRTCT-ND - Cut Tape (CT) SX1281IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1281IMLTRT |
Description | IC RF TXRX 802.15.4 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 2.4GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1281IMLTRT Models |
Category | Power - Output 12.5dBm |
Mfr | Sensitivity -132dBm |
Series | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.7V |
Part Status Active | Current - Receiving 8.2mA |
DigiKey Programmable Not Verified | Current - Transmitting 24mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Package / Case 24-WFQFN Exposed Pad |
Modulation GFSK | Supplier Device Package 24-QFN (4x4) |
Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 107,67800 Kč | 1 076,78 Kč |
| 25 | 101,87400 Kč | 2 546,85 Kč |
| 100 | 93,89680 Kč | 9 389,68 Kč |
| 250 | 89,11888 Kč | 22 279,72 Kč |
| 500 | 85,74450 Kč | 42 872,25 Kč |
| 1 000 | 82,56603 Kč | 82 566,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,90272 Kč | 233 708,16 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |











