

ASCO2-19.200MHZ-EK-T3 | |
|---|---|
DigiKey Part Number | 535-13183-2-ND - Tape & Reel (TR) 535-13183-1-ND - Cut Tape (CT) 535-13183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO2-19.200MHZ-EK-T3 |
Description | XTAL OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO2-19.200MHZ-EK-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,08000 Kč | 47,08 Kč |
| 10 | 40,91000 Kč | 409,10 Kč |
| 25 | 38,69400 Kč | 967,35 Kč |
| 50 | 37,08980 Kč | 1 854,49 Kč |
| 100 | 35,55680 Kč | 3 555,68 Kč |
| 250 | 33,62628 Kč | 8 406,57 Kč |
| 500 | 32,23650 Kč | 16 118,25 Kč |
| 1 000 | 31,86990 Kč | 31 869,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,90975 Kč | 86 729,25 Kč |
| 6 000 | 27,71890 Kč | 166 313,40 Kč |
| Unit Price without VAT: | 47,08000 Kč |
|---|---|
| Unit Price with VAT: | 56,96680 Kč |







