



IDC777-1 | |
|---|---|
DigiKey Part Number | 4189-IDC777-1TR-ND - Tape & Reel (TR) 4189-IDC777-1CT-ND - Cut Tape (CT) 4189-IDC777-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDC777-1 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 15dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | AIO, GPIO, I2C, I2S, PCM, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.7V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 60-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,35000 Kč | 676,35 Kč |
| 10 | 590,90500 Kč | 5 909,05 Kč |
| 25 | 561,29320 Kč | 14 032,33 Kč |
| 100 | 520,71470 Kč | 52 071,47 Kč |
| 250 | 505,03548 Kč | 126 258,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 463,23310 Kč | 463 233,10 Kč |
| Unit Price without VAT: | 676,35000 Kč |
|---|---|
| Unit Price with VAT: | 818,38350 Kč |











