



IDC777-1-DK | |
|---|---|
DigiKey Part Number | 4189-IDC777-1-DK-ND |
Manufacturer | |
Manufacturer Product Number | IDC777-1-DK |
Description | IDC777 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IDC777-1 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT747 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | IDC777-1 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 883,07000 Kč | 7 883,07 Kč |
| Unit Price without VAT: | 7 883,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 538,51470 Kč |




