
MIKROE-6685 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6685-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6685 |
Description | BT AUDIO 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IDC777-1 Bluetooth Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth | |
Utilized IC / Part | IDC777-1 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |



