16-Bit OPTIGA™ Trust M Security Microcontroller IC NVSRAM 10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-Bit OPTIGA™ Trust M Security Microcontroller IC NVSRAM 10-UFDFN Exposed Pad
Building Matter devices in 4 easy steps
OPTIGA™ Trust M MTR unboxing and getting started

SLS32AIA010MKUSON10XTMA3

DigiKey Part Number
448-SLS32AIA010MKUSON10XTMA3TR-ND - Tape & Reel (TR)
448-SLS32AIA010MKUSON10XTMA3CT-ND - Cut Tape (CT)
448-SLS32AIA010MKUSON10XTMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLS32AIA010MKUSON10XTMA3
Description
SECURITY ICS / AUTHENTICATION IC
Customer Reference
Detailed Description
16-Bit OPTIGA™ Trust M Security Microcontroller IC NVSRAM 10-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Applications
Security
Core Processor
16-Bit
Program Memory Type
NVSRAM
Controller Series
-
RAM Size
10K x 8
Interface
I2C
Voltage - Supply
1.62V ~ 5.5V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
PG-USON-10-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 177
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,78300 Kč307,83 Kč
2528,03640 Kč700,91 Kč
10025,02540 Kč2 502,54 Kč
25023,59588 Kč5 898,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč