
S25FL128LAGMFM000 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFM000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFM000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 70,57400 Kč | 705,74 Kč |
| 25 | 68,50400 Kč | 1 712,60 Kč |
| 50 | 66,93740 Kč | 3 346,87 Kč |
| 240 | 63,39471 Kč | 15 214,73 Kč |
| 480 | 61,84173 Kč | 29 684,03 Kč |
| 720 | 60,94057 Kč | 43 877,21 Kč |
| 1 200 | 59,81473 Kč | 71 777,68 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











