8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC012N04LM6ATMA1

DigiKey Part Number
448-ISC012N04LM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC012N04LM6ATMA1CT-ND - Cut Tape (CT)
448-ISC012N04LM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC012N04LM6ATMA1
Description
TRENCH <= 40V PG-TDSON-8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 37A (Ta), 238A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISC012N04LM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,68000 Kč49,68 Kč
1031,82800 Kč318,28 Kč
10021,69410 Kč2 169,41 Kč
50017,35656 Kč8 678,28 Kč
1 00016,94062 Kč16 940,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,84038 Kč69 201,90 Kč
Manufacturers Standard Package
Unit Price without VAT:49,68000 Kč
Unit Price with VAT:60,11280 Kč