
OPA4251UA | |
|---|---|
DigiKey Part Number | OPA4251UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4251UA |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4251UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,63000 Kč | 409,63 Kč |
| 10 | 326,71700 Kč | 3 267,17 Kč |
| 50 | 293,47060 Kč | 14 673,53 Kč |
| 100 | 283,17930 Kč | 28 317,93 Kč |
| 250 | 272,31460 Kč | 68 078,65 Kč |
| 500 | 265,76720 Kč | 132 883,60 Kč |
| Unit Price without VAT: | 409,63000 Kč |
|---|---|
| Unit Price with VAT: | 495,65230 Kč |









