


IAUCN04S7L009ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7L009ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L009ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L009ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L009ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 275A (Tj) 129W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 60µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5704 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 129W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TDSON-8-34 |
Rds On (Max) @ Id, Vgs 0.91mOhm @ 88A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 36,26800 Kč | 362,68 Kč |
| 100 | 24,60320 Kč | 2 460,32 Kč |
| 500 | 19,61168 Kč | 9 805,84 Kč |
| 1 000 | 18,00706 Kč | 18 007,06 Kč |
| 2 000 | 16,65750 Kč | 33 315,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,19778 Kč | 75 988,90 Kč |
| 10 000 | 14,29632 Kč | 142 963,20 Kč |
| 15 000 | 13,83739 Kč | 207 560,85 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |






