
NVMFS6H824NT1G | |
|---|---|
DigiKey Part Number | NVMFS6H824NT1GOSTR-ND - Tape & Reel (TR) NVMFS6H824NT1GOSCT-ND - Cut Tape (CT) NVMFS6H824NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H824NT1G |
Description | MOSFET N-CH 80V 19A/103A 5DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 19A (Ta), 103A (Tc) 3.8W (Ta), 115W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2470 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 140µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6N120BHTB1 | Rohm Semiconductor | 4 | 846-RS6N120BHTB1CT-ND | 80,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 35,32900 Kč | 353,29 Kč |
| 100 | 24,13610 Kč | 2 413,61 Kč |
| 500 | 19,34806 Kč | 9 674,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,91122 Kč | 23 866,83 Kč |
| 3 000 | 14,81860 Kč | 44 455,80 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |


