
NVMFS6D1N08HT1G | |
|---|---|
DigiKey Part Number | NVMFS6D1N08HT1GOSTR-ND - Tape & Reel (TR) NVMFS6D1N08HT1GOSCT-ND - Cut Tape (CT) NVMFS6D1N08HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6D1N08HT1G |
Description | T8 80V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 89A (Tc) 3.8W (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS6D1N08HT1G Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 2085 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3.8W (Ta), 104W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 10 nC @ 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6N120BHTB1 | Rohm Semiconductor | 4 | 846-RS6N120BHTB1CT-ND | 2,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 28,98900 Kč | 289,89 Kč |
| 100 | 19,59170 Kč | 1 959,17 Kč |
| 500 | 15,57156 Kč | 7 785,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,72839 Kč | 19 092,58 Kč |
| 3 000 | 11,81005 Kč | 35 430,15 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |


