



IAUCN04S7L019ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7L019ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L019ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L019ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L019ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-33 |
Drain to Source Voltage (Vdss) 40 V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 25,90300 Kč | 259,03 Kč |
| 100 | 17,27880 Kč | 1 727,88 Kč |
| 500 | 13,57568 Kč | 6 787,84 Kč |
| 1 000 | 12,38420 Kč | 12 384,20 Kč |
| 2 000 | 11,38189 Kč | 22 763,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,29736 Kč | 51 486,80 Kč |
| 10 000 | 9,62744 Kč | 96 274,40 Kč |
| 15 000 | 9,28629 Kč | 139 294,35 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |



