



IAUCN04S7L028ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7L028ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L028ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L028ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L028ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 10V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-33 |
Drain to Source Voltage (Vdss) 40 V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 22,21100 Kč | 222,11 Kč |
| 100 | 14,69480 Kč | 1 469,48 Kč |
| 500 | 11,47052 Kč | 5 735,26 Kč |
| 1 000 | 10,43255 Kč | 10 432,55 Kč |
| 2 000 | 9,55923 Kč | 19 118,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,61424 Kč | 43 071,20 Kč |
| 10 000 | 8,03041 Kč | 80 304,10 Kč |
| 15 000 | 7,73304 Kč | 115 995,60 Kč |
| 25 000 | 7,39913 Kč | 184 978,25 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |



