
IRLZ34NSTRLPBF | |
|---|---|
DigiKey Part Number | IRLZ34NSTRLPBFTR-ND - Tape & Reel (TR) IRLZ34NSTRLPBFCT-ND - Cut Tape (CT) IRLZ34NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLZ34NSTRLPBF |
Description | MOSFET N-CH 55V 30A D2PAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 100 | 19,28670 Kč | 1 928,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,70143 Kč | 10 161,14 Kč |
| 1 600 | 11,69497 Kč | 18 711,95 Kč |
| 2 400 | 11,18231 Kč | 26 837,54 Kč |
| 4 000 | 10,60630 Kč | 42 425,20 Kč |
| 5 600 | 10,59087 Kč | 59 308,87 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |
















