N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS4030TRLPBF

DigiKey Part Number
IRLS4030TRLPBFTR-ND - Tape & Reel (TR)
IRLS4030TRLPBFCT-ND - Cut Tape (CT)
IRLS4030TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLS4030TRLPBF
Description
MOSFET N-CH 100V 180A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRLS4030TRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 110A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
11360 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
370W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1050,83600 Kč508,36 Kč
10035,56640 Kč3 556,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80027,58665 Kč22 069,32 Kč
1 60025,72465 Kč41 159,44 Kč
2 40025,58344 Kč61 400,26 Kč
Manufacturers Standard Package
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč