MFR Recommended
Similar

IRLR8729TRPBF | |
|---|---|
DigiKey Part Number | IRLR8729TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR8729TRPBF |
Description | MOSFET N-CH 30V 58A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 55W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD090N03LGATMA1 | Infineon Technologies | 93 382 | IPD090N03LGATMA1CT-ND | 23,52000 Kč | MFR Recommended |
| FDD6670A | onsemi | 201 | FDD6670ACT-ND | 36,96000 Kč | Similar |
| STD70NS04ZL | STMicroelectronics | 0 | 497-10411-2-ND | 13,97602 Kč | Similar |










