STD70NS04ZL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 201
Unit Price: 36,96000 Kč
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: 42,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 93 382
Unit Price: 23,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 448
Unit Price: 47,04000 Kč
Datasheet
N-Channel 33 V 70A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD70NS04ZL

DigiKey Part Number
497-10411-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD70NS04ZL
Description
MOSFET N-CH 33V 70A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 33 V 70A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD70NS04ZL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
33 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.5mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD6670Aonsemi201FDD6670ACT-ND36,96000 KčSimilar
FDD8876onsemi103FDD8876CT-ND42,00000 KčSimilar
IPD090N03LGATMA1Infineon Technologies93 382IPD090N03LGATMA1CT-ND23,52000 KčSimilar
IRLR7821PBFInfineon Technologies0IRLR7821PBF-ND0,00000 KčSimilar
IRLR8259TRPBFInfineon Technologies0IRLR8259TRPBFCT-ND24,36000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,97602 Kč34 940,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97602 Kč
Unit Price with VAT:16,91098 Kč