Similar

IRLR8259TRPBF | |
|---|---|
DigiKey Part Number | IRLR8259TRPBFTR-ND - Tape & Reel (TR) IRLR8259TRPBFCT-ND - Cut Tape (CT) IRLR8259TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR8259TRPBF |
Description | MOSFET N-CH 25V 57A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 57A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR8259TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 13 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.7mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD8880 | onsemi | 1 842 | FDD8880CT-ND | 26,88000 Kč | Similar |
| STD70NS04ZL | STMicroelectronics | 0 | 497-10411-2-ND | 13,97602 Kč | Similar |









