IRLR2705TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6 918
Unit Price: 27,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 29 909
Unit Price: 25,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 535
Unit Price: 38,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 495
Unit Price: 36,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 715
Unit Price: 37,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 780
Unit Price: 33,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 931
Unit Price: 39,48000 Kč
Datasheet

Similar


onsemi
In Stock: 2 906
Unit Price: 24,99000 Kč
Datasheet
N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2705TRLPBF

DigiKey Part Number
IRLR2705TRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR2705TRLPBF
Description
MOSFET N-CH 55V 28A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types