


SVD5867NLT4G | |
|---|---|
DigiKey Part Number | SVD5867NLT4GOSTR-ND - Tape & Reel (TR) SVD5867NLT4GOSCT-ND - Cut Tape (CT) SVD5867NLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVD5867NLT4G |
Description | MOSFET N-CH 60V 22A DPAK-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Tc) 3.3W (Ta), 43W (Tc) Surface Mount DPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | SVD5867NLT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,90717 Kč | 17 267,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 10,34150 Kč | 1 034,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 100 | 10,66070 Kč | 1 066,07 Kč |
| 500 | 8,28750 Kč | 4 143,75 Kč |
| 1 000 | 7,52316 Kč | 7 523,16 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

