
IRLML2030TRPBF | |
|---|---|
DigiKey Part Number | IRLML2030TRPBFTR-ND - Tape & Reel (TR) IRLML2030TRPBFCT-ND - Cut Tape (CT) IRLML2030TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2030TRPBF |
Description | MOSFET N-CH 30V 2.7A SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML2030TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,52140 Kč | 352,14 Kč |
| 500 | 2,62056 Kč | 1 310,28 Kč |
| 1 000 | 2,32910 Kč | 2 329,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72695 Kč | 5 180,85 Kč |
| 6 000 | 1,56197 Kč | 9 371,82 Kč |
| 9 000 | 1,47786 Kč | 13 300,74 Kč |
| 15 000 | 1,38331 Kč | 20 749,65 Kč |
| 21 000 | 1,32728 Kč | 27 872,88 Kč |
| 30 000 | 1,27284 Kč | 38 185,20 Kč |
| 75 000 | 1,15333 Kč | 86 499,75 Kč |
| 150 000 | 1,14439 Kč | 171 658,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |















