
IMC101TT038XUMA1 | |
|---|---|
DigiKey Part Number | IMC101TT038XUMA1TR-ND - Tape & Reel (TR) IMC101TT038XUMA1CT-ND - Cut Tape (CT) IMC101TT038XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC101TT038XUMA1 |
Description | IC MOTOR DRIVER 3V-5.5V TSSOP-38 |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | IMC101TT038XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller | |
Output Configuration | - | |
Interface | Analog, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-38-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 100 | 62,33470 Kč | 6 233,47 Kč |
| 500 | 57,71300 Kč | 28 856,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,15101 Kč | 141 453,03 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |













