
IM241L6S1BALMA1 | |
|---|---|
DigiKey Part Number | 448-IM241L6S1BALMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM241L6S1BALMA1 |
Description | IGBT IPM 600V 4A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 15 | 111,90533 Kč | 1 678,58 Kč |
| 30 | 105,92100 Kč | 3 177,63 Kč |
| 105 | 97,67067 Kč | 10 255,42 Kč |
| 255 | 93,35298 Kč | 23 805,01 Kč |
| 510 | 90,65455 Kč | 46 233,82 Kč |
| 1 005 | 88,47659 Kč | 88 918,97 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |


