
EVALM1101TTOBO1 | |
|---|---|
DigiKey Part Number | EVALM1101TTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1101TTOBO1 |
Description | EVAL BOARD FOR IMC101T |
Customer Reference | |
Detailed Description | IMC101T iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IMC101T | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,74000 Kč | 1 597,74 Kč |
| Unit Price without VAT: | 1 597,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 933,26540 Kč |




