- Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFVACUUMC1012EDTOBO1

DigiKey Part Number
448-REFVACUUMC1012EDTOBO1-ND
Manufacturer
Manufacturer Product Number
REFVACUUMC1012EDTOBO1
Description
REF-VACUUM_C101_2ED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
- Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Controller
Embedded
Yes, MCU
Utilized IC / Part
-
Primary Attributes
Isolated
Secondary Attributes
SPI/UART Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 860,06000 Kč3 860,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 860,06000 Kč
Unit Price with VAT:4 670,67260 Kč