
IRL7472L1TRPBF | |
|---|---|
DigiKey Part Number | IRL7472L1TRPBFTR-ND - Tape & Reel (TR) IRL7472L1TRPBFCT-ND - Cut Tape (CT) IRL7472L1TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL7472L1TRPBF |
Description | MOSFET N-CH 40V 375A DIRECTFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 375A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
EDA/CAD Models | IRL7472L1TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.59mOhm @ 195A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 330 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20082 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 76,28600 Kč | 762,86 Kč |
| 100 | 54,64940 Kč | 5 464,94 Kč |
| 500 | 52,83264 Kč | 26 416,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 43,16402 Kč | 172 656,08 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |











