N-Channel 40 V 160A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL1404STRLPBF

DigiKey Part Number
IRL1404STRLPBFTR-ND - Tape & Reel (TR)
IRL1404STRLPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRL1404STRLPBF
Description
MOSFET N-CH 40V 160A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.3V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 95A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRL1404ZSTRLPBFInfineon Technologies5 107IRL1404ZSTRLPBFCT-ND59,00000 KčMFR Recommended
IXTA160N04T2IXYS7IXTA160N04T2-ND118,01000 KčSimilar
PSMN4R5-40BS,118Nexperia USA Inc.2 2671727-7120-1-ND53,96000 KčSimilar
STB120N4F6STMicroelectronics1 515497-10768-1-ND58,16000 KčSimilar
STB120N4LF6STMicroelectronics985497-11096-1-ND59,00000 KčSimilar
In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1057,11500 Kč571,15 Kč
10040,06420 Kč4 006,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,13208 Kč22 505,66 Kč
1 60027,25016 Kč43 600,26 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč