IRFS4610TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 423
Unit Price: 63,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 150
Unit Price: 69,29000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 632
Unit Price: 76,64000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 19 412
Unit Price: 33,80677 Kč
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: 67,40000 Kč
Datasheet

Similar


onsemi
In Stock: 607
Unit Price: 65,93000 Kč
Datasheet

Similar


onsemi
In Stock: 8 210
Unit Price: 85,67000 Kč
Datasheet

Similar


onsemi
In Stock: 1 296
Unit Price: 116,96000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 107,72000 Kč
Datasheet

Similar


onsemi
In Stock: 880
Unit Price: 91,97000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 208
Unit Price: 56,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 195
Unit Price: 122,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 830
Unit Price: 80,63000 Kč
Datasheet
N-Channel 100 V 73A (Tc) 190W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4610TRLPBF

DigiKey Part Number
IRFS4610TRLPBFTR-ND - Tape & Reel (TR)
IRFS4610TRLPBFCT-ND - Cut Tape (CT)
IRFS4610TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS4610TRLPBF
Description
MOSFET N-CH 100V 73A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 73A (Tc) 190W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3550 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
14mOhm @ 44A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS4410ZTRLPBFInfineon Technologies2 423IRFS4410ZTRLPBFCT-ND63,20000 KčMFR Recommended
IPB144N12N3GATMA1Infineon Technologies150IPB144N12N3GATMA1CT-ND69,29000 KčSimilar
IPB70N10S3L12ATMA1Infineon Technologies4 632448-IPB70N10S3L12ATMA1CT-ND76,64000 KčSimilar
IPB80N03S4L03ATMA1Infineon Technologies19 412IPB80N03S4L03ATMA1CT-ND33,80677 KčSimilar
FDB120N10onsemi34FDB120N10CT-ND67,40000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types