N-Channel 55 V 81A (Tc) 170W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP054NPBF

DigiKey Part Number
IRFP054NPBF-ND
Manufacturer
Manufacturer Product Number
IRFP054NPBF
Description
MOSFET N-CH 55V 81A TO247AC
Customer Reference
Detailed Description
N-Channel 55 V 81A (Tc) 170W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP054NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
2543,54160 Kč1 088,54 Kč
10035,34590 Kč3 534,59 Kč
50028,77818 Kč14 389,09 Kč
1 00026,66788 Kč26 667,88 Kč
2 00024,89418 Kč49 788,36 Kč
5 00023,36028 Kč116 801,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč