IRFHM830TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 168
Unit Price: 21,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,52882 Kč
Datasheet

Similar


onsemi
In Stock: 11 782
Unit Price: 39,68623 Kč

Similar


Rohm Semiconductor
In Stock: 2 252
Unit Price: 26,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 216
Unit Price: 29,61000 Kč
Datasheet
N-Channel 30 V 21A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount 8-PQFN-Dual (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM830TRPBF

DigiKey Part Number
IRFHM830TRPBFTR-ND - Tape & Reel (TR)
IRFHM830TRPBFCT-ND - Cut Tape (CT)
IRFHM830TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFHM830TRPBF
Description
MOSFET N-CH 30V 21A/40A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount 8-PQFN-Dual (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
IRFHM830TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.35V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2155 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN-Dual (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes