N-Channel 30 V 10A (Ta), 40A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ100N03MSGATMA1

DigiKey Part Number
BSZ100N03MSGATMA1TR-ND - Tape & Reel (TR)
BSZ100N03MSGATMA1CT-ND - Cut Tape (CT)
BSZ100N03MSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ100N03MSGATMA1
Description
MOSFET N-CH 30V 10A/40A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta), 40A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ100N03MSGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 30W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.1mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD16411Q3Texas Instruments4 285296-24255-1-ND31,91000 KčSimilar
CSD17308Q3Texas Instruments31 592296-27210-1-ND30,03000 KčSimilar
CSD17579Q3ATTexas Instruments1 014296-38463-1-ND41,50000 KčSimilar
CSD17579Q5ATTexas Instruments1 603296-41100-1-ND43,17000 KčSimilar
FDMC7692Sonsemi155FDMC7692SCT-ND18,56000 KčSimilar
In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,32900 Kč153,29 Kč
1009,97310 Kč997,31 Kč
5007,66732 Kč3 833,66 Kč
1 0006,92444 Kč6 924,44 Kč
2 0006,29899 Kč12 597,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,62189 Kč28 109,45 Kč
10 0005,20339 Kč52 033,90 Kč
15 0004,99021 Kč74 853,15 Kč
25 0004,75076 Kč118 769,00 Kč
35 0004,60899 Kč161 314,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč