
CSD16411Q3 | |
|---|---|
DigiKey Part Number | 296-24255-2-ND - Tape & Reel (TR) 296-24255-1-ND - Cut Tape (CT) 296-24255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16411Q3 |
Description | MOSFET N-CH 25V 14A/56A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 14A (Ta), 56A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16411Q3 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 4.5 V |
Series | Vgs (Max) +16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 100 | 13,40930 Kč | 1 340,93 Kč |
| 500 | 10,49060 Kč | 5 245,30 Kč |
| 1 000 | 9,55136 Kč | 9 551,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,53468 Kč | 21 336,70 Kč |
| 5 000 | 7,90621 Kč | 39 531,05 Kč |
| 7 500 | 7,58610 Kč | 56 895,75 Kč |
| 12 500 | 7,22654 Kč | 90 331,75 Kč |
| 17 500 | 7,01366 Kč | 122 739,05 Kč |
| 25 000 | 6,90309 Kč | 172 577,25 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

