


FDMC7692S | |
|---|---|
DigiKey Part Number | FDMC7692STR-ND - Tape & Reel (TR) FDMC7692SCT-ND - Cut Tape (CT) FDMC7692SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7692S |
Description | MOSFET N-CH 30V 12.5A/18A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.5A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1385 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ100N03MSGATMA1 | Infineon Technologies | 4 998 | BSZ100N03MSGATMA1CT-ND | 24,61000 Kč | Similar |
| BSZ130N03LSGATMA1 | Infineon Technologies | 20 326 | BSZ130N03LSGATMA1CT-ND | 23,78000 Kč | Similar |
| BSZ130N03MSGATMA1 | Infineon Technologies | 1 188 | BSZ130N03MSGATMA1CT-ND | 26,90000 Kč | Similar |
| CSD17308Q3 | Texas Instruments | 31 592 | 296-27210-1-ND | 30,03000 Kč | Similar |
| CSD17579Q3A | Texas Instruments | 0 | 296-39998-1-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,57500 Kč | 115,75 Kč |
| 100 | 7,52260 Kč | 752,26 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

